Adam Equipment PCA-6-10-HL-3 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Current Rating | 400mA |
| Gender | Female |
| Number of Positions | 10 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| Series | PCA |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PCA-6-10-HL-3 to view detailed technical specifications.
No datasheet is available for this part.