Adam Equipment PCB-B-14-SA-25 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 14 |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PCB-B-14-SA-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.