Adam Equipment PH1-02-TA technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH1-02-TA to view detailed technical specifications.
No datasheet is available for this part.