Adam Equipment PH1-02-UB technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH1-02-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.