Adam Equipment PH1-06-TA technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH1-06-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.