
Adam Equipment PH2-10-TA technical specifications.
| Mount | Through Hole |
| Number of Positions | 10 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH2-10-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
