Adam Equipment PH2-12-TA technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 12 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH2-12-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.