Adam Equipment PH2-20-UA technical specifications.
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 9.2202mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH2-20-UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.