Adam Equipment PH2-26-UA technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 26 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH2-26-UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.