Adam Equipment PH2-26TA technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 26 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH2-26TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.