Adam Equipment PH2-8-SGA technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH2-8-SGA to view detailed technical specifications.
No datasheet is available for this part.