Adam Equipment PLCC-28-AT-SMT technical specifications.
| Package/Case | PLCC |
| Mount | Surface Mount |
| Number of Positions | 28 |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PLCC-28-AT-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.