Adam Equipment PLCC-44-AT technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Positions | 44 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PLCC-44-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.