
Adam Equipment PLCC-52-AT technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 52 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | PLCC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PLCC-52-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
