Adam Equipment SCA-68-PF-SG technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Packaging | Rail/Tube |
| Series | SCA |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment SCA-68-PF-SG to view detailed technical specifications.
No datasheet is available for this part.