Adam Equipment SDR-09-A-SG technical specifications.
| Contact Material | Bronze |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Termination | Gull Wing |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment SDR-09-A-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.