
Adam Equipment SFC-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Female |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment SFC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
