Adam Equipment SFF-20-SG technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Pitch | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment SFF-20-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.