Adam Equipment SIMM-130-VTL technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Number of Positions | 30 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment SIMM-130-VTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.