Adam Equipment USB-A3-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment USB-A3-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.