Adam Equipment USB-A3-S-RA-SMT technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Tray |
| Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment USB-A3-S-RA-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.