Adam Tech 2BHR-10-VSGA technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech 2BHR-10-VSGA to view detailed technical specifications.
No datasheet is available for this part.