Adam Tech 2PH1R-12-UA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech 2PH1R-12-UA to view detailed technical specifications.
No datasheet is available for this part.