The 2RS2-06-G is a 6-contact socket strip from Adam Tech, designed for board-to-board connections. It features a straight body orientation and a terminal pitch of 2mm, with a termination method of solder. The socket strip is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is suitable for surface mount and through-hole mounting and has a maximum current rating of 1A and a maximum voltage rating of 250VAC.
Adam Tech 2RS2-06-G technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 4.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech 2RS2-06-G to view detailed technical specifications.
No datasheet is available for this part.