Conn Socket Strip RCP 10 POS 2mm Solder ST SMD/Thru-Hole
Adam Tech 2RS2-10-G technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 4.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech 2RS2-10-G to view detailed technical specifications.
No datasheet is available for this part.