This 18-contact RCP socket strip features a 2-row configuration with a 2mm terminal pitch. It has a maximum operating temperature range of -40°C to 105°C and can withstand a maximum voltage rating of 250VAC. The socket strip is designed for surface mount or through-hole mounting and has a height of 4.3mm. It is suitable for use in a variety of applications where a reliable and durable connector is required.
Adam Tech 2RS2-18-G technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 4.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech 2RS2-18-G to view detailed technical specifications.
No datasheet is available for this part.