The ADT-AN2789-02 is a 2-contact terminal block with a 4mm pitch, designed for cable mount applications. It has a maximum current rating of 9A and a maximum voltage rating of 250VAC. The block is oriented straight and has a single row of contacts. It is manufactured by Adam Tech.
Adam Tech ADT-AN2789-02 technical specifications.
| Type | Plug-in Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 9A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech ADT-AN2789-02 to view detailed technical specifications.
No datasheet is available for this part.