Adam Tech ADT-AN2789-03 technical specifications.
| Type | Plug-in Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 9A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech ADT-AN2789-03 to view detailed technical specifications.
No datasheet is available for this part.