Adam Tech D2PH-2 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | Board Stacker |
| Gender | HDR |
| Termination Method | Solder |
| Cage Code | 1JMK8 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech D2PH-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.