Hood 180° 15 Shell Size Acrylonitrile Butadiene Styrene
Adam Tech DA15-HD-PN-SS technical specifications.
| Angular Function | 180° |
| Shell Size | 15 |
| Body Material | Acrylonitrile Butadiene Styrene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech DA15-HD-PN-SS to view detailed technical specifications.
No datasheet is available for this part.