The DA15-SL-34 is a D-Subminiature connector with 15 SKT contacts, a 1.38mm terminal pitch, and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector has a maximum voltage rating of 250VDC or 250VAC and a maximum current rating of 5A.
Adam Tech DA15-SL-34 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech DA15-SL-34 to view detailed technical specifications.
No datasheet is available for this part.