Adam Tech DIN-48MR-S33-A1C3 technical specifications.
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech DIN-48MR-S33-A1C3 to view detailed technical specifications.
No datasheet is available for this part.