This 8-contact circular DIN connector features a female gender and a maximum operating voltage of 20VDC. It has a maximum current rating of 2A and is designed for through-hole mounting. The operating temperature range is from -55°C to 85°C.
Adam Tech DJN008B technical specifications.
| Type | Circular DIN |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 20VDC |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech DJN008B to view detailed technical specifications.
No datasheet is available for this part.