Adam Tech DME-M-04-RA-E technical specifications.
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| Max Voltage Rating | 300VAC |
| Height | 9.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech DME-M-04-RA-E to view detailed technical specifications.
No datasheet is available for this part.