This 4-pin power connector features a right angle body orientation and is designed for through hole mounting. It has a maximum voltage rating of 600VAC and a maximum current rating of 8A. The operating temperature range is from -25°C to 120°C. The connector is shrouded and has a terminal pitch of 4.2mm.
Adam Tech DMF-04-R-N-HT technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 8A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| Shrouded | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech DMF-04-R-N-HT to view detailed technical specifications.
No datasheet is available for this part.