The DMF-08-S is an 8-position HDR wire-to-board header from Adam Tech. It features a terminal pitch of 4.2mm and a maximum operating temperature range of -25 to 85 degrees Celsius. The header is designed for through-hole mounting and has a maximum current rating of 7A and a maximum voltage rating of 250VAC. It is available in a straight body orientation with a center key polarization type.
Adam Tech DMF-08-S technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VAC |
| Height | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech DMF-08-S to view detailed technical specifications.
No datasheet is available for this part.