Conn Wire to Board HDR 12 POS 4.2mm Solder RA Side Entry Thru-Hole
Adam Tech DMF-12-R-N technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 6A |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech DMF-12-R-N to view detailed technical specifications.
No datasheet is available for this part.