This 12-contact HDR wire-to-board header features a 4.2mm terminal pitch and a 2-row configuration. It is designed for solder termination and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header has a straight body orientation and a center key polarization type, and is suitable for use in applications with a maximum voltage rating of 250VAC.
Adam Tech DMF-12-S technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VAC |
| Height | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech DMF-12-S to view detailed technical specifications.
No datasheet is available for this part.