Adam Tech DP007 technical specifications.
| Type | Mini Circular DIN |
| Contact Gender | M |
| Number of Contacts | 7 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech DP007 to view detailed technical specifications.
No datasheet is available for this part.