The DPD-25S-HD15S/09S-B3-JS is a D-Subminiature connector with 25/15/9 pins, featuring a right angle body orientation and solder termination method. It has a maximum operating temperature range of -55°C to 85°C and is designed for through hole mounting. The connector has a maximum voltage rating of 250VAC and a maximum current rating of 3A.
Adam Tech DPD-25S-HD15S/09S-B3-JS technical specifications.
| Type | D-Subminiature |
| Contact Gender | F/F/F |
| Number of Contacts | 25/15/9 |
| Terminal Pitch | 2.77/2.77/2.29mm |
| Number of Rows | 2/2/3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 49 |
| Number of Ports | 3 |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech DPD-25S-HD15S/09S-B3-JS to view detailed technical specifications.
No datasheet is available for this part.