The EBA-10-B-FL is a Eurostyle block terminal block with 10 contacts, a 3.81mm pitch, and a maximum operating temperature range of -55 to 105 degrees Celsius. It features a straight body orientation and is mounted through a hole. The terminal block is rated for 250VAC and 15A. It is designed for use in applications where a reliable and efficient connection is required.
Adam Tech EBA-10-B-FL technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 10 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBA-10-B-FL to view detailed technical specifications.
No datasheet is available for this part.