The EBB-05-B-FL is a 5-contact Eurostyle block terminal from Adam Tech, designed for through-hole mounting. It features a terminal pitch of 3.81mm and a maximum current rating of 15A. The terminal block operates within a temperature range of -55°C to 105°C and is rated for 250VAC. It is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Adam Tech EBB-05-B-FL technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 5 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBB-05-B-FL to view detailed technical specifications.
No datasheet is available for this part.