The EBC-06-B-FL terminal block from Adam Tech is a 6-contact Eurostyle block with a 3.81mm terminal pitch. It features a straight body orientation and is terminated through soldering. The block is rated for a maximum operating temperature of 105°C and a minimum of -55°C. It can handle a maximum current of 15A and a maximum voltage of 250VAC.
Adam Tech EBC-06-B-FL technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBC-06-B-FL to view detailed technical specifications.
No datasheet is available for this part.