The EBC-09-B-FL is a Eurostyle block terminal with 9 contacts, a 3.81mm pitch, and a straight body orientation. It is designed for through hole mounting and can operate between -55°C and 105°C. The terminal block has a maximum current rating of 15A and a maximum voltage rating of 250VAC.
Adam Tech EBC-09-B-FL technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 9 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBC-09-B-FL to view detailed technical specifications.
No datasheet is available for this part.