Conn Eurostyle Block 15 POS 7.62mm Solder RA Thru-Hole 15A Tray
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Number of Contacts | 15 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |