This 21-contact terminal block features a Eurostyle block design with a right-angle body orientation and solder termination. It is rated for operation from -55°C to 105°C and can handle up to 15A of current and 250VAC. The block is designed for through-hole mounting and has a terminal pitch of 10.16mm.
Adam Tech EBF-21-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 21 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBF-21-JE to view detailed technical specifications.
No datasheet is available for this part.