This 5-contact terminal block features a Eurostyle block design with a 3.81mm terminal pitch. It has a right-angle body orientation and is designed for through-hole mounting. The terminal block operates reliably within a temperature range of -55°C to 105°C. It is rated for a maximum current of 15A and a maximum voltage of 250VAC.
Adam Tech EBG-05-B-FL technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 5 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBG-05-B-FL to view detailed technical specifications.
No datasheet is available for this part.