The EBG-11-K is an 11-contact terminal block from Adam Tech, featuring a Eurostyle block design with a 15mm terminal pitch. It is rated for 250VAC and 15A, and is suitable for through-hole mounting. The terminal block operates over a temperature range of -55°C to 105°C.
Adam Tech EBG-11-K technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 11 |
| Terminal Pitch | 15mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBG-11-K to view detailed technical specifications.
No datasheet is available for this part.