Adam Tech EBJ-23-B-FL technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 23 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBJ-23-B-FL to view detailed technical specifications.
No datasheet is available for this part.