The EBM-08-B-FL is an 8-contact eurostyle block terminal block with a 3.81mm pitch, suitable for through hole mounting. It has a right-angle body orientation and can operate between -55°C and 105°C. This terminal block is rated for 250VAC and 15A maximum. It is manufactured by Adam Tech.
Adam Tech EBM-08-B-FL technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 8 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBM-08-B-FL to view detailed technical specifications.
No datasheet is available for this part.